2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 200mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCMF1220100M4T

DigiKey Part Number
1292-1030-2-ND - Tape & Reel (TR)
1292-1030-1-ND - Cut Tape (CT)
1292-1030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFCMF1220100M4T
Description
CMC 200MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 200mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
RFCMF1220100M4T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Height (Max)
0.047" (1.20mm)
Package / Case
0508 (1220 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,41500 Kč24,15 Kč
252,23400 Kč55,85 Kč
502,09560 Kč104,78 Kč
1001,96960 Kč196,96 Kč
2501,81676 Kč454,19 Kč
5001,70840 Kč854,20 Kč
1 0001,60656 Kč1 606,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,43921 Kč2 878,42 Kč
4 0001,35369 Kč5 414,76 Kč
6 0001,30611 Kč7 836,66 Kč
10 0001,24856 Kč12 485,60 Kč
14 0001,21203 Kč16 968,42 Kč
20 0001,17448 Kč23 489,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč