
PMBT3904YS,115 | |
|---|---|
DigiKey Part Number | 1727-5178-2-ND - Tape & Reel (TR) 1727-5178-1-ND - Cut Tape (CT) 1727-5178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904YS,115 |
Description | TRANS 2NPN 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3904YS,115 Models |
Category | Power - Max 350mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 500 | 1,23804 Kč | 619,02 Kč |
| 1 000 | 1,08896 Kč | 1 088,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89885 Kč | 2 696,55 Kč |
| 6 000 | 0,80279 Kč | 4 816,74 Kč |
| 9 000 | 0,75378 Kč | 6 784,02 Kč |
| 15 000 | 0,69863 Kč | 10 479,45 Kč |
| 21 000 | 0,66594 Kč | 13 984,74 Kč |
| 30 000 | 0,63415 Kč | 19 024,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










