


MBT3904DW1T3G | |
|---|---|
DigiKey Part Number | MBT3904DW1T3GOSTR-ND - Tape & Reel (TR) MBT3904DW1T3GOSCT-ND - Cut Tape (CT) MBT3904DW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3904DW1T3G |
Description | TRANS 2NPN 40V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS-7-F | Diodes Incorporated | 236 569 | BC847BS-7FDICT-ND | 5,04000 Kč | Similar |
| DMMT3904W-7-F | Diodes Incorporated | 37 325 | DMMT3904W-FDICT-ND | 8,40000 Kč | Similar |
| MMDT2222A-7-F | Diodes Incorporated | 1 526 | MMDT2222A-FDICT-ND | 7,98000 Kč | Similar |
| MMDT3904-7-F | Diodes Incorporated | 29 | MMDT3904-FDICT-ND | 4,62000 Kč | Similar |
| MMDT3904-TP | MCC (Micro Commercial Components) | 2 707 | MMDT3904-TPCT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 500 | 1,07846 Kč | 539,23 Kč |
| 1 000 | 0,94680 Kč | 946,80 Kč |
| 2 000 | 0,83583 Kč | 1 671,66 Kč |
| 5 000 | 0,71511 Kč | 3 575,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60405 Kč | 6 040,50 Kč |
| 20 000 | 0,54458 Kč | 10 891,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





