
SMBD914E6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBD914E6327HTSA1TR-ND - Tape & Reel (TR) SMBD914E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBD914E6327HTSA1 |
Description | DIODE STD 100V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBD914E6327HTSA1 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMBD914LT1G | onsemi | 1 823 | SMMBD914LT1GOSCT-ND | 2,71000 Kč | Direct |
| BAS16,215 | Nexperia USA Inc. | 94 927 | 1727-2887-1-ND | 2,29000 Kč | Similar |
| BAS16,235 | Nexperia USA Inc. | 0 | 1727-6172-1-ND | 2,29000 Kč | Similar |
| MMBD914-7-F | Diodes Incorporated | 1 278 | MMBD914-FDICT-ND | 3,34000 Kč | Similar |
| MMBD914LT1G | onsemi | 8 458 | MMBD914LT1GOSCT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 100 | 2,29620 Kč | 229,62 Kč |
| 500 | 1,68470 Kč | 842,35 Kč |
| 1 000 | 1,48637 Kč | 1 486,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23332 Kč | 3 699,96 Kč |
| 6 000 | 1,10545 Kč | 6 632,70 Kč |
| 9 000 | 1,04023 Kč | 9 362,07 Kč |
| 15 000 | 0,96687 Kč | 14 503,05 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










