




142-9407-001 | |
|---|---|
DigiKey Part Number | J664-ND |
Manufacturer | |
Manufacturer Product Number | 142-9407-001 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Copper Alloy |
Contact Termination Crimp or Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58, 141, 303 | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,96000 Kč | 705,96 Kč |
| 10 | 599,95000 Kč | 5 999,50 Kč |
| 25 | 562,39760 Kč | 14 059,94 Kč |
| 50 | 535,56500 Kč | 26 778,25 Kč |
| 100 | 510,02330 Kč | 51 002,33 Kč |
| 250 | 478,13152 Kč | 119 532,88 Kč |
| Unit Price without VAT: | 705,96000 Kč |
|---|---|
| Unit Price with VAT: | 854,21160 Kč |






