



SLS32AIA010MKUSON10XTMA3 | |
|---|---|
DigiKey Part Number | 448-SLS32AIA010MKUSON10XTMA3TR-ND - Tape & Reel (TR) 448-SLS32AIA010MKUSON10XTMA3CT-ND - Cut Tape (CT) 448-SLS32AIA010MKUSON10XTMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLS32AIA010MKUSON10XTMA3 |
Description | SECURITY ICS / AUTHENTICATION IC |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ Trust M Security Microcontroller IC NVSRAM 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | Security | |
Core Processor | 16-Bit | |
Program Memory Type | NVSRAM | |
Controller Series | - | |
RAM Size | 10K x 8 | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | PG-USON-10-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 25 | 28,03640 Kč | 700,91 Kč |
| 100 | 25,02540 Kč | 2 502,54 Kč |
| 250 | 23,58748 Kč | 5 896,87 Kč |
| 500 | 22,72110 Kč | 11 360,55 Kč |
| 1 000 | 22,00800 Kč | 22 008,00 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











