
SHIELDBTS500251TEATOBO1 | |
---|---|
DigiKey Part Number | 448-SHIELDBTS500251TEATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELDBTS500251TEATOBO1 |
Description | SHIELD_BTS50025-1TEA |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | BTS50025-1TEA Switch Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS50025-1TEA | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 256,05000 Kč | 1 256,05 Kč |
Unit Price without VAT: | 1 256,05000 Kč |
---|---|
Unit Price with VAT: | 1 519,82050 Kč |