
DCSHIELDBTN9960LVTOBO1 | |
|---|---|
DigiKey Part Number | 448-DCSHIELDBTN9960LVTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DCSHIELDBTN9960LVTOBO1 |
Description | EVAL FOR BTN9960 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTN9960 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | BTN9960 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,65000 Kč | 1 536,65 Kč |
| Unit Price without VAT: | 1 536,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,34650 Kč |







