


BTF3080EJXUMA1 | |
---|---|
DigiKey Part Number | 448-BTF3080EJXUMA1TR-ND - Tape & Reel (TR) 448-BTF3080EJXUMA1CT-ND - Cut Tape (CT) 448-BTF3080EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTF3080EJXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTF3080EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 71mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-8-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 Kč | 26,87 Kč |
10 | 19,45500 Kč | 194,55 Kč |
25 | 17,61400 Kč | 440,35 Kč |
100 | 15,59130 Kč | 1 559,13 Kč |
250 | 14,62764 Kč | 3 656,91 Kč |
500 | 14,04650 Kč | 7 023,25 Kč |
1 000 | 13,56866 Kč | 13 568,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,97813 Kč | 38 934,39 Kč |
6 000 | 12,68919 Kč | 76 135,14 Kč |
9 000 | 12,54454 Kč | 112 900,86 Kč |
15 000 | 12,38421 Kč | 185 763,15 Kč |
Unit Price without VAT: | 26,87000 Kč |
---|---|
Unit Price with VAT: | 32,51270 Kč |