
BTS500251TEAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS500251TEAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500251TEAAUMA1CT-ND - Cut Tape (CT) 448-BTS500251TEAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500251TEAAUMA1 |
Description | HIC-PROFET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500251TEAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 25 | 65,35400 Kč | 1 633,85 Kč |
| 100 | 60,14880 Kč | 6 014,88 Kč |
| 250 | 57,02720 Kč | 14 256,80 Kč |
| 500 | 54,82284 Kč | 27 411,42 Kč |
| 1 000 | 52,74488 Kč | 52 744,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,18169 Kč | 125 454,23 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |










