
S29GL01GS12TFIV10 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS12TFIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS12TFIV10 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 120 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 120 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,22000 Kč | 400,22 Kč |
| 10 | 371,20300 Kč | 3 712,03 Kč |
| 25 | 359,58640 Kč | 8 989,66 Kč |
| 91 | 343,34725 Kč | 31 244,60 Kč |
| 182 | 334,76929 Kč | 60 928,01 Kč |
| 273 | 329,81011 Kč | 90 038,16 Kč |
| 546 | 321,44592 Kč | 175 509,47 Kč |
| Unit Price without VAT: | 400,22000 Kč |
|---|---|
| Unit Price with VAT: | 484,26620 Kč |







