
ISL3333IRZ | |
|---|---|
DigiKey Part Number | ISL3333IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3333IRZ |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3333IRZ Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 40-QFN (6x6) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 193,14300 Kč | 1 931,43 Kč |
| 50 | 169,77220 Kč | 8 488,61 Kč |
| 100 | 162,63540 Kč | 16 263,54 Kč |
| 250 | 155,15156 Kč | 38 787,89 Kč |
| 500 | 150,66598 Kč | 75 332,99 Kč |
| 1 000 | 146,98831 Kč | 146 988,31 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |










