
S28HL01GTFPBHI030 | |
|---|---|
DigiKey Part Number | 448-S28HL01GTFPBHI030-ND |
Manufacturer | |
Manufacturer Product Number | S28HL01GTFPBHI030 |
Description | IC FLASH 1GBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Octal I/O 166 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Tray: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,32000 Kč | 371,32 Kč |
| 10 | 344,31500 Kč | 3 443,15 Kč |
| 25 | 333,52480 Kč | 8 338,12 Kč |
| 50 | 325,41620 Kč | 16 270,81 Kč |
| 100 | 317,37720 Kč | 31 737,72 Kč |
| 260 | 306,45804 Kč | 79 679,09 Kč |
| 520 | 298,68979 Kč | 155 318,69 Kč |
| Unit Price without VAT: | 371,32000 Kč |
|---|---|
| Unit Price with VAT: | 449,29720 Kč |











