Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
SOT-23-6

ADA4098-1BUJZ-RL7

DigiKey Part Number
505-ADA4098-1BUJZ-RL7TR-ND - Tape & Reel (TR)
505-ADA4098-1BUJZ-RL7CT-ND - Cut Tape (CT)
505-ADA4098-1BUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4098-1BUJZ-RL7
Description
IC OPAMP GP 1 CIRCUIT TSOT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4098-1BUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.85V/µs
Gain Bandwidth Product
1.05 MHz
Current - Input Bias
350 pA
Voltage - Input Offset
15 µV
Current - Supply
195µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1088,78000 Kč887,80 Kč
2581,95080 Kč2 048,77 Kč
10074,44000 Kč7 444,00 Kč
25073,57028 Kč18 392,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,04609 Kč162 615,23 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč