



SS15P3S-M3/86A | |
|---|---|
DigiKey Part Number | SS15P3S-M3/86AGITR-ND - Tape & Reel (TR) SS15P3S-M3/86AGICT-ND - Cut Tape (CT) SS15P3S-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15P3S-M3/86A |
Description | DIODE SCHOTTKY 30V 15A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 100 | 12,43080 Kč | 1 243,08 Kč |
| 500 | 9,69352 Kč | 4 846,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,36239 Kč | 12 543,58 Kč |
| 3 000 | 7,69199 Kč | 23 075,97 Kč |
| 4 500 | 7,35047 Kč | 33 077,11 Kč |
| 7 500 | 6,96666 Kč | 52 249,95 Kč |
| 10 500 | 6,73946 Kč | 70 764,33 Kč |
| 15 000 | 6,51868 Kč | 97 780,20 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




