
SMBJ3V3-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ3V3-E3/5BGITR-ND - Tape & Reel (TR) SMBJ3V3-E3/5BGICT-ND - Cut Tape (CT) SMBJ3V3-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3-E3/5B |
Description | TVS DIODE 3.3VWM 10.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ3V3-E3/5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5200pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,28260 Kč | 628,26 Kč |
| 500 | 4,77242 Kč | 2 386,21 Kč |
| 1 000 | 4,28506 Kč | 4 285,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,63416 Kč | 11 629,31 Kč |
| 6 400 | 3,32700 Kč | 21 292,80 Kč |
| 9 600 | 3,17046 Kč | 30 436,42 Kč |
| 16 000 | 2,99456 Kč | 47 912,96 Kč |
| 22 400 | 2,89038 Kč | 64 744,51 Kč |
| 32 000 | 2,78916 Kč | 89 253,12 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






