
ITS6035SEPKXUMA1 | |
|---|---|
DigiKey Part Number | 448-ITS6035SEPKXUMA1TR-ND - Tape & Reel (TR) 448-ITS6035SEPKXUMA1CT-ND - Cut Tape (CT) 448-ITS6035SEPKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS6035SEPKXUMA1 |
Description | INDUSTRY PROFETS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ITS6035SEPKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Serial | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 36V | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 35mOhm (Max) | |
Fault Protection | Ground, Overload, Overvoltage, Reverse Polarity, Thermal, Undervoltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 25 | 58,56760 Kč | 1 464,19 Kč |
| 100 | 52,88980 Kč | 5 288,98 Kč |
| 250 | 50,18356 Kč | 12 545,89 Kč |
| 500 | 49,88662 Kč | 24 943,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,55243 Kč | 136 657,29 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



