



ISC045N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC045N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISC045N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISC045N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC045N03L5SATMA1 |
Description | MOSFET N-CH 30V 18A/63A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 63A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISC045N03L5SATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC0906NSATMA1 | Infineon Technologies | 7 513 | BSC0906NSATMA1CT-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 13,97300 Kč | 139,73 Kč |
| 100 | 9,06170 Kč | 906,17 Kč |
| 500 | 6,94238 Kč | 3 471,19 Kč |
| 1 000 | 6,25894 Kč | 6 258,94 Kč |
| 2 000 | 5,68344 Kč | 11 366,88 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |










