IRLS3036PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6 665
Unit Price: 94,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 43,18274 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 815
Unit Price: 99,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: 99,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 147
Unit Price: 102,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 814
Unit Price: 94,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 115,49000 Kč
Datasheet
N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS3036PBF

DigiKey Part Number
IRLS3036PBF-ND
Manufacturer
Manufacturer Product Number
IRLS3036PBF
Description
MOSFET N-CH 60V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.4mOhm @ 165A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
11210 pF @ 50 V
FET Type
Power Dissipation (Max)
380W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLS3036TRLPBFInfineon Technologies6 665IRLS3036TRLPBFCT-ND94,91000 KčParametric Equivalent
BUK762R4-60E,118Nexperia USA Inc.01727-7134-2-ND43,18274 KčSimilar
BUK762R6-60E,118Nexperia USA Inc.1 8151727-BUK762R6-60E,118CT-ND99,74000 KčSimilar
BUK962R8-60E,118Nexperia USA Inc.381727-1096-1-ND99,74000 KčSimilar
PSMN1R7-60BS,118Nexperia USA Inc.1 1471727-7106-1-ND102,05000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types