Similar
Similar
Similar
Similar

IRLR024NTRRPBF | |
|---|---|
DigiKey Part Number | IRLR024NTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR024NTRRPBF |
Description | MOSFET N-CH 55V 17A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 65mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 72 368 | 785-1108-1-ND | 24,36000 Kč | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 440 | DMN6068LK3-13DICT-ND | 20,79000 Kč | Similar |
| STD16NF06LT4 | STMicroelectronics | 12 077 | 497-4329-1-ND | 37,38000 Kč | Similar |
| STD20NF06LT4 | STMicroelectronics | 4 578 | 497-5888-1-ND | 37,17000 Kč | Similar |
| STD20NF06T4 | STMicroelectronics | 11 780 | 497-6561-1-ND | 33,60000 Kč | Similar |




