N-Channel 20 V 6.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6244TRPBF

DigiKey Part Number
IRLML6244TRPBFTR-ND - Tape & Reel (TR)
IRLML6244TRPBFCT-ND - Cut Tape (CT)
IRLML6244TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6244TRPBF
Description
MOSFET N-CH 20V 6.3A SOT23
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6244TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 6.3A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
8.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,70190 Kč370,19 Kč
5002,76124 Kč1 380,62 Kč
1 0002,45761 Kč2 457,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07082 Kč6 212,46 Kč
6 0001,87579 Kč11 254,74 Kč
9 0001,77634 Kč15 987,06 Kč
15 0001,66454 Kč24 968,10 Kč
21 0001,59832 Kč33 564,72 Kč
30 0001,53395 Kč46 018,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč