SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT223-3L

IRLL024ZTRPBF

DigiKey Part Number
IRLL024ZTRPBFTR-ND - Tape & Reel (TR)
IRLL024ZTRPBFCT-ND - Cut Tape (CT)
IRLL024ZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL024ZTRPBF
Description
MOSFET N-CH 55V 5A SOT223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 5A (Tc) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
1010,74800 Kč107,48 Kč
1008,24450 Kč824,45 Kč
5007,38174 Kč3 690,87 Kč
1 0006,68830 Kč6 688,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,56661 Kč13 916,52 Kč
5 0005,18417 Kč25 920,85 Kč
7 5005,06730 Kč38 004,75 Kč
12 5004,86380 Kč60 797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč