IRL3705ZPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 33,31060 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 15,64078 Kč
Datasheet

Similar


onsemi
In Stock: 354
Unit Price: 53,96000 Kč
Datasheet

Similar


onsemi
In Stock: 216
Unit Price: 57,74000 Kč
Datasheet

Similar


onsemi
In Stock: 536
Unit Price: 83,36000 Kč
Datasheet

Similar


onsemi
In Stock: 4 576
Unit Price: 74,75000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 72,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 62,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 619
Unit Price: 53,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 961
Unit Price: 59,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet
N-Channel 55 V 75A (Tc) 130W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL3705ZPBF

DigiKey Part Number
IRL3705ZPBF-ND
Manufacturer
Manufacturer Product Number
IRL3705ZPBF
Description
MOSFET N-CH 55V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 130W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 52A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes