IRL2910STRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1 162
Unit Price: 44,73000 Kč
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: 67,82000 Kč
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: 133,55000 Kč
Datasheet
N-Channel 100 V 55A (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL2910STRRPBF

DigiKey Part Number
448-IRL2910STRRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRL2910STRRPBF
Description
MOSFET N-CH 100V 55A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
26mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types