
AOB414 | |
|---|---|
DigiKey Part Number | 785-1209-2-ND - Tape & Reel (TR) 785-1209-1-ND - Cut Tape (CT) 785-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB414 |
Description | MOSFET N-CH 100V 6.6A/51A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.6A (Ta), 51A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 100 | 19,21950 Kč | 1 921,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,37129 Kč | 11 497,03 Kč |
| 1 600 | 13,23858 Kč | 21 181,73 Kč |
| 2 400 | 12,66145 Kč | 30 387,48 Kč |
| 4 000 | 12,01311 Kč | 48 052,44 Kč |
| 5 600 | 11,62922 Kč | 65 123,63 Kč |
| 8 000 | 11,25614 Kč | 90 049,12 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

