
IRFU120NPBF | |
|---|---|
DigiKey Part Number | IRFU120NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU120NPBF |
Description | MOSFET N-CH 100V 9.4A IPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package IPAK (TO-251AA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 210mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU120PBF | Vishay Siliconix | 2 630 | IRFU120PBF-ND | 46,41000 Kč | Similar |
| STU6NF10 | STMicroelectronics | 2 992 | 497-12700-5-ND | 46,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |















