


STU6NF10 | |
|---|---|
DigiKey Part Number | 497-12700-5-ND |
Manufacturer | |
Manufacturer Product Number | STU6NF10 |
Description | MOSFET N-CH 100V 6A IPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Tc) 30W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU6NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU120NPBF | Infineon Technologies | 72 | IRFU120NPBF-ND | 34,65000 Kč | Similar |
| IRFU120PBF | Vishay Siliconix | 2 630 | IRFU120PBF-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 75 | 21,18840 Kč | 1 589,13 Kč |
| 150 | 19,05360 Kč | 2 858,04 Kč |
| 525 | 16,01648 Kč | 8 408,65 Kč |
| 1 050 | 14,70120 Kč | 15 436,26 Kč |
| 2 025 | 13,64849 Kč | 27 638,19 Kč |
| 5 025 | 12,45012 Kč | 62 561,85 Kč |
| 10 050 | 11,70312 Kč | 117 616,36 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











