
AOI4286 | |
|---|---|
DigiKey Part Number | 785-1647-5-ND |
Manufacturer | |
Manufacturer Product Number | AOI4286 |
Description | MOSFET N-CH 100V 4A/14A TO251A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta), 14A (Tc) 2.5W (Ta), 30W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
EDA/CAD Models | AOI4286 Models |
Category | Vgs(th) (Max) @ Id 2.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251A |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 68mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 70 | 20,22114 Kč | 1 415,48 Kč |
| 140 | 18,15429 Kč | 2 541,60 Kč |
| 560 | 14,94832 Kč | 8 371,06 Kč |
| 1 050 | 13,82169 Kč | 14 512,77 Kč |
| 2 030 | 12,81571 Kč | 26 015,89 Kč |
| 5 040 | 11,67435 Kč | 58 838,72 Kč |
| 10 010 | 10,96991 Kč | 109 808,80 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |




