


STD12NF06L-1 | |
|---|---|
DigiKey Part Number | 497-6730-5-ND |
Manufacturer | |
Manufacturer Product Number | STD12NF06L-1 |
Description | MOSFET N-CH 60V 12A IPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 42.8W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12NF06L-1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 42.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 75 | 14,79933 Kč | 1 109,95 Kč |
| 150 | 13,22733 Kč | 1 984,10 Kč |
| 525 | 10,99055 Kč | 5 770,04 Kč |
| 1 050 | 10,02125 Kč | 10 522,31 Kč |
| 2 025 | 9,24514 Kč | 18 721,41 Kč |
| 5 025 | 8,36126 Kč | 42 015,33 Kč |
| 10 050 | 7,81017 Kč | 78 492,21 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |








