
IRLU014PBF | |
|---|---|
DigiKey Part Number | IRLU014PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU014PBF |
Description | MOSFET N-CH 60V 7.7A TO251AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | IRLU014PBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 4.6A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 75 | 24,43893 Kč | 1 832,92 Kč |
| 150 | 22,03113 Kč | 3 304,67 Kč |
| 525 | 18,60543 Kč | 9 767,85 Kč |
| 1 050 | 17,12257 Kč | 17 978,70 Kč |
| 2 025 | 15,93577 Kč | 32 269,93 Kč |
| 5 025 | 14,58481 Kč | 73 288,67 Kč |
| 10 050 | 13,98074 Kč | 140 506,44 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |





