IRFTS8342TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 106
Unit Price: 8,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 412
Unit Price: 21,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 568
Unit Price: 13,75000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 399
Unit Price: 18,54000 Kč
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6

IRFTS8342TRPBF

DigiKey Part Number
IRFTS8342TRPBFTR-ND - Tape & Reel (TR)
IRFTS8342TRPBFCT-ND - Cut Tape (CT)
IRFTS8342TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFTS8342TRPBF
Description
MOSFET N-CH 30V 8.2A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 8.2A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IRFTS8342TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
105,72800 Kč57,28 Kč
1003,73900 Kč373,90 Kč
5003,50278 Kč1 751,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84704 Kč8 541,12 Kč
6 0002,67707 Kč16 062,42 Kč
9 0002,33713 Kč21 034,17 Kč
15 0002,30705 Kč34 605,75 Kč
21 0002,29651 Kč48 226,71 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč