Similar

DMN3026LVT-7 | |
|---|---|
DigiKey Part Number | DMN3026LVT-7DITR-ND - Tape & Reel (TR) DMN3026LVT-7DICT-ND - Cut Tape (CT) DMN3026LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3026LVT-7 |
Description | MOSFET N-CH 30V 6.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.6A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3026LVT-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 643 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 6.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC8886 | onsemi | 19 679 | FDC8886CT-ND | 19,40000 Kč | Similar |
| NTGS4141NT1G | onsemi | 6 524 | NTGS4141NT1GOSCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 100 | 5,20760 Kč | 520,76 Kč |
| 500 | 3,93084 Kč | 1 965,42 Kč |
| 1 000 | 3,51916 Kč | 3 519,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99520 Kč | 8 985,60 Kč |
| 6 000 | 2,73113 Kč | 16 386,78 Kč |
| 9 000 | 2,59656 Kč | 23 369,04 Kč |
| 15 000 | 2,44529 Kč | 36 679,35 Kč |
| 21 000 | 2,35571 Kč | 49 469,91 Kč |
| 30 000 | 2,26864 Kč | 68 059,20 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |







