N-Channel 30 V 8A (Tc) 2W (Ta), 4.1W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3410DV-T1-GE3

DigiKey Part Number
SI3410DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3410DV-T1-GE3CT-ND - Cut Tape (CT)
SI3410DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3410DV-T1-GE3
Description
MOSFET N-CH 30V 8A 6TSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Tc) 2W (Ta), 4.1W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3410DV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1295 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,09200 Kč170,92 Kč
10011,25910 Kč1 125,91 Kč
5008,74692 Kč4 373,46 Kč
1 0007,93850 Kč7 938,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91121 Kč20 733,63 Kč
6 0006,39407 Kč38 364,42 Kč
9 0006,13065 Kč55 175,85 Kč
15 0005,83471 Kč87 520,65 Kč
21 0005,65952 Kč118 849,92 Kč
30 0005,51198 Kč165 359,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč