Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

IRFS7434PBF | |
|---|---|
DigiKey Part Number | IRFS7434PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS7434PBF |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 294W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 324 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 10820 pF @ 25 V |
FET Type | Power Dissipation (Max) 294W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | 119,90000 Kč | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | 117,17000 Kč | Similar |
| IPB120N04S402ATMA1 | Infineon Technologies | 559 | IPB120N04S402ATMA1CT-ND | 73,07000 Kč | Similar |
| IRFS7434TRLPBF | Infineon Technologies | 6 250 | IRFS7434TRLPBFCT-ND | 69,29000 Kč | Parametric Equivalent |
| BUK761R6-40E,118 | Nexperia USA Inc. | 0 | 1727-7133-2-ND | 45,56920 Kč | Similar |






