Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS4310PBF | |
|---|---|
DigiKey Part Number | IRFS4310PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS4310PBF |
Description | MOSFET N-CH 100V 130A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 7670 pF @ 50 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4310ZTRLPBF | Infineon Technologies | 8 536 | IRFS4310ZTRLPBFCT-ND | 75,50000 Kč | Similar |
| AOB410L | Alpha & Omega Semiconductor Inc. | 0 | 785-AOB410L-ND | 43,90448 Kč | Similar |
| BUK965R8-100E,118 | Nexperia USA Inc. | 0 | 1727-7137-1-ND | 87,59000 Kč | Similar |
| IXFA180N10T2 | IXYS | 0 | IXFA180N10T2-ND | 195,00000 Kč | Similar |
| IXTA160N10T | IXYS | 0 | IXTA160N10T-ND | 74,24280 Kč | Similar |








