BUK965R8-100E,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 34,53384 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49
Unit Price: 90,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 120
Unit Price: 119,48000 Kč
Datasheet
N-Channel 100 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK965R8-100E,118

DigiKey Part Number
1727-7137-2-ND - Tape & Reel (TR)
1727-7137-1-ND - Cut Tape (CT)
1727-7137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK965R8-100E,118
Description
MOSFET N-CH 100V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
BUK965R8-100E,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
17460 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
357W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 25A, 5V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF100S201Infineon Technologies0IRF100S201CT-ND34,53384 KčSimilar
IRFS4310TRLPBFInfineon Technologies0IRFS4310TRLPBFCT-ND0,00000 KčSimilar
IRFS4310TRRPBFInfineon Technologies0IRFS4310TRRPBF-ND0,00000 KčSimilar
STH150N10F7-2STMicroelectronics49497-14979-1-ND90,92000 KčSimilar
STH180N10F3-2STMicroelectronics120497-11216-1-ND119,48000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1057,93300 Kč579,33 Kč
10040,67730 Kč4 067,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,66263 Kč25 330,10 Kč
1 60029,55968 Kč47 295,49 Kč
2 40028,48869 Kč68 372,86 Kč
4 00027,76198 Kč111 047,92 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč