H2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH150N10F7-2

DigiKey Part Number
497-14979-2-ND - Tape & Reel (TR)
497-14979-1-ND - Cut Tape (CT)
497-14979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH150N10F7-2
Description
MOSFET N-CH 100V 110A H2PAK-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 110A (Tc) 250W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
EDA/CAD Models
STH150N10F7-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8115 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1056,33000 Kč563,30 Kč
10039,64350 Kč3 964,35 Kč
50035,74922 Kč17 874,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,22822 Kč30 228,22 Kč
2 00029,20688 Kč58 413,76 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč