
IRFS4127TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4127TRLPBFTR-ND - Tape & Reel (TR) IRFS4127TRLPBFCT-ND - Cut Tape (CT) IRFS4127TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4127TRLPBF |
Description | MOSFET N-CH 200V 72A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 72A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4127TRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5380 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 55,81300 Kč | 558,13 Kč |
| 100 | 39,11300 Kč | 3 911,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,38070 Kč | 24 304,56 Kč |
| 1 600 | 28,34336 Kč | 45 349,38 Kč |
| 2 400 | 27,30606 Kč | 65 534,54 Kč |
| 4 000 | 26,45748 Kč | 105 829,92 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



















