IRFS3207ZTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 760
Unit Price: 55,64000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 386
Unit Price: 94,91000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 86,66293 Kč
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: 182,47000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 37,55633 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 49,11013 Kč
Datasheet

Similar


IXYS
In Stock: 532
Unit Price: 115,49000 Kč
Datasheet

Similar


IXYS
In Stock: 352
Unit Price: 173,02000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 96,29263 Kč
Datasheet
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3207ZTRRPBF

DigiKey Part Number
IRFS3207ZTRRPBFTR-ND - Tape & Reel (TR)
IRFS3207ZTRRPBFCT-ND - Cut Tape (CT)
IRFS3207ZTRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS3207ZTRRPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6920 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types