Image for VS-10MQ060NTRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10MQ060NTRPBF

DigiKey Part Number
10MQ060NPBFTR-ND - Tape & Reel (TR)
10MQ060NPBFCT-ND - Cut Tape (CT)
10MQ060NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10MQ060NTRPBF
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-10MQ060NTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
31pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,17400 Kč141,74 Kč
1009,24750 Kč924,75 Kč
5007,12756 Kč3 563,78 Kč
1 0006,44429 Kč6 444,29 Kč
2 0005,86915 Kč11 738,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5005,01351 Kč37 601,33 Kč
15 0004,66595 Kč69 989,25 Kč
22 5004,48895 Kč101 001,38 Kč
37 5004,29014 Kč160 880,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč