
VS-10MQ060-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-10MQ060-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ060-M3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ060-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ060-M3/5AT |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 31pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,77700 Kč | 477,70 Kč |
| 500 | 3,59444 Kč | 1 797,22 Kč |
| 1 000 | 3,21206 Kč | 3 212,06 Kč |
| 2 000 | 2,89006 Kč | 5 780,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,41032 Kč | 18 077,40 Kč |
| 15 000 | 2,21523 Kč | 33 228,45 Kč |
| 22 500 | 2,11585 Kč | 47 606,62 Kč |
| 37 500 | 2,00417 Kč | 75 156,37 Kč |
| 52 500 | 1,93803 Kč | 101 746,57 Kč |
| 75 000 | 1,87377 Kč | 140 532,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


