IRFS3207ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8 019
Unit Price: 120,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 215
Unit Price: 118,22000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 349
Unit Price: 76,22000 Kč
Datasheet

Similar


onsemi
In Stock: 1 431
Unit Price: 74,96000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 37,55633 Kč
Datasheet

Similar


IXYS
In Stock: 532
Unit Price: 115,49000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 96,29263 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: 100,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 298
Unit Price: 77,27000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 921
Unit Price: 130,19000 Kč
Datasheet
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3207ZPBF

DigiKey Part Number
IRFS3207ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFS3207ZPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6920 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types