N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB025N08N3GATMA1

DigiKey Part Number
IPB025N08N3GATMA1TR-ND - Tape & Reel (TR)
IPB025N08N3GATMA1CT-ND - Cut Tape (CT)
IPB025N08N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB025N08N3GATMA1
Description
MOSFET N-CH 80V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB025N08N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
206 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 019
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
1080,35900 Kč803,59 Kč
10057,50510 Kč5 750,51 Kč
50051,77560 Kč25 887,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,63503 Kč44 635,03 Kč
2 00042,30047 Kč84 600,94 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč