
IRFR4615TRLPBF | |
|---|---|
DigiKey Part Number | IRFR4615TRLPBFTR-ND - Tape & Reel (TR) IRFR4615TRLPBFCT-ND - Cut Tape (CT) IRFR4615TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4615TRLPBF |
Description | MOSFET N-CH 150V 33A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 100 | 18,35020 Kč | 1 835,02 Kč |
| 500 | 14,58186 Kč | 7 290,93 Kč |
| 1 000 | 13,73101 Kč | 13 731,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,65934 Kč | 37 978,02 Kč |
| 6 000 | 11,83104 Kč | 70 986,24 Kč |
| 9 000 | 11,40933 Kč | 102 683,97 Kč |
| 15 000 | 11,21818 Kč | 168 272,70 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |
















