


V10P20-M3/87A | |
|---|---|
DigiKey Part Number | V10P20-M3/87AGITR-ND - Tape & Reel (TR) V10P20-M3/87AGICT-ND - Cut Tape (CT) V10P20-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P20-M3/87A |
Description | DIODE SCHOTTKY 200V 2.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V10P20-M3/87A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.34 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,11120 Kč | 1 311,12 Kč |
| 500 | 10,24492 Kč | 5 122,46 Kč |
| 1 000 | 9,32227 Kč | 9 322,27 Kč |
| 2 000 | 8,54598 Kč | 17 091,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 7,49884 Kč | 48 742,46 Kč |
| 13 000 | 7,01290 Kč | 91 167,70 Kč |
| 19 500 | 6,76545 Kč | 131 926,27 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











