
P1800SDLRP | |
|---|---|
DigiKey Part Number | P1800SDLRPTR-ND - Tape & Reel (TR) P1800SDLRPCT-ND - Cut Tape (CT) P1800SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1800SDLRP |
Description | THYRISTOR 170V 800A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 800 A | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 100 | 18,28510 Kč | 1 828,51 Kč |
| 500 | 14,49828 Kč | 7 249,14 Kč |
| 1 000 | 13,28019 Kč | 13 280,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,49900 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |




