IRFP4468PBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 316
Unit Price: 131,03000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 521,38000 Kč
Datasheet

Similar


IXYS
In Stock: 226
Unit Price: 518,86000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 312,83030 Kč
Datasheet
N-Channel 100 V 195A (Tc) 520W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP4468PBF

DigiKey Part Number
IRFP4468PBF-ND
Manufacturer
Manufacturer Product Number
IRFP4468PBF
Description
MOSFET N-CH 100V 195A TO247AC
Customer Reference
Detailed Description
N-Channel 100 V 195A (Tc) 520W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP4468PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
540 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
19860 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
520W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.6mOhm @ 180A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP4468PBFXKMA1Infineon Technologies316448-IRFP4468PBFXKMA1-ND131,03000 KčMFR Recommended
IXFK420N10TIXYS0238-IXFK420N10T-ND521,38000 KčSimilar
IXFX420N10TIXYS226IXFX420N10T-ND518,86000 KčSimilar
IXTR200N10PIXYS0IXTR200N10P-ND312,83030 KčSimilar
Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40058,26473 Kč23 305,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,26473 Kč
Unit Price with VAT:70,50032 Kč