
IRFH7440TRPBF | |
|---|---|
DigiKey Part Number | IRFH7440TRPBFTR-ND - Tape & Reel (TR) IRFH7440TRPBFCT-ND - Cut Tape (CT) IRFH7440TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7440TRPBF |
Description | MOSFET N-CH 40V 85A 8PQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tc) 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7440TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4574 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 15,75060 Kč | 1 575,06 Kč |
| 500 | 12,43838 Kč | 6 219,19 Kč |
| 1 000 | 11,37252 Kč | 11 372,52 Kč |
| 2 000 | 11,31509 Kč | 22 630,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,72229 Kč | 38 889,16 Kč |
| 8 000 | 9,24437 Kč | 73 954,96 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

















