ST0543-00-N07-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0543-00-N07-U
Amphenol External RF Antennas PIO | DigiKey

ST0543-00-N07-U

DigiKey Part Number
115-ST0543-00-N07-UTR-ND - Tape & Reel (TR)
115-ST0543-00-N07-UCT-ND - Cut Tape (CT)
115-ST0543-00-N07-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST0543-00-N07-U
Description
RF ANTENNA EMBEDDED GPS GLONASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.583GHz
Frequency Range
1.56GHz ~ 1.606GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2.9dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,48000 Kč43,48 Kč
1032,04100 Kč320,41 Kč
2529,18680 Kč729,67 Kč
10026,04700 Kč2 604,70 Kč
25024,55024 Kč6 137,56 Kč
50023,64852 Kč11 824,26 Kč
1 00022,90616 Kč22 906,16 Kč
2 50022,12260 Kč55 306,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,65043 Kč108 252,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,48000 Kč
Unit Price with VAT:52,61080 Kč