N-Channel 30 V 40A (Ta), 100A (Tc) 3.6W (Ta), 250W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5300TRPBF

DigiKey Part Number
IRFH5300TRPBFTR-ND - Tape & Reel (TR)
IRFH5300TRPBFCT-ND - Cut Tape (CT)
IRFH5300TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5300TRPBF
Description
MOSFET N-CH 30V 40A/100A 8PQFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta), 100A (Tc) 3.6W (Ta), 250W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5300TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1025,93300 Kč259,33 Kč
10017,48290 Kč1 748,29 Kč
50013,86456 Kč6 932,28 Kč
1 00012,91503 Kč12 915,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,66208 Kč46 648,32 Kč
8 00010,92214 Kč87 377,12 Kč
12 00010,55150 Kč126 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč